Parametric results for: EPM7128SQC100-15N under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: epm7128sqc10015n
Select parts from the table below to compare.
Compare
Compare
EPM7128SQC100-15N
Altera Corporation
$28.1520 Yes Yes Transferred 5 V 15 ns 128 84 EE PLD COMMERCIAL RECTANGULAR CMOS 0 DEDICATED INPUTS, 84 I/O CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 100 MHz YES YES MACROCELL 5.25 V 4.75 V R-PQFP-G100 Not Qualified e3 3 70 °C 245 40 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK YES Matte Tin (Sn) GULL WING 650 µm QUAD 14 mm 20 mm 3.65 mm ALTERA CORP QFP PLASTIC, QFP-100 100 compliant 8542.39.00.01 Intel
EPM7128SQC100-15N
Intel Corporation
Check for Price Yes Obsolete 5 V 15 ns 128 84 EE PLD COMMERCIAL RECTANGULAR CMOS 0 DEDICATED INPUTS, 84 I/O CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 100 MHz YES YES MACROCELL 5.25 V 4.75 V R-PQFP-G100 Not Qualified e3 3 70 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK YES MATTE TIN GULL WING 650 µm QUAD 14 mm 20 mm 3.65 mm INTEL CORP PLASTIC, QFP-100 compliant 8542.39.00.01 Intel EAR99