Parametric results for: EPM7064STC10010N under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: epm7064stc10010n
Select parts from the table below to compare.
Compare
Compare
EPM7064STC100-10N
Altera Corporation
$4.2244 Yes Yes Transferred 5 V 10 ns 64 68 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 68 I/O 64 MACROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 125 MHz YES NO MACROCELL 5.25 V 4.75 V S-PQFP-G100 Not Qualified e3 3 70 °C 260 40 100 PLASTIC/EPOXY LFQFP TQFP100,.63SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 14 mm 14 mm 1.27 mm ALTERA CORP QFP TQFP-100 100 unknown 8542.39.00.01 Intel
EPM7064STC100-10N
Intel Corporation
Check for Price Yes Obsolete 5 V 10 ns 64 68 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 68 I/O 64 MACROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 125 MHz YES NO MACROCELL 5.25 V 4.75 V S-PQFP-G100 Not Qualified e3 3 70 °C 100 PLASTIC/EPOXY LFQFP TQFP100,.63SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.27 mm INTEL CORP TQFP-100 compliant 8542.39.00.01 Intel