Filter Your Search
1 - 4 of 4 results
|
EPM570T100A5N
Intel Corporation
|
$28.1200 | Yes | Active | 2.5 V | 8.7 ns | 76 | 76 | 440 | 76 | FLASH PLD | AUTOMOTIVE | SQUARE | CMOS | 0 DEDICATED INPUTS, 76 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | Intel | ||||||||
|
EPM570T100A5N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 8.7 ns | 440 | 76 | FLASH PLD | AUTOMOTIVE | SQUARE | CMOS | 0 DEDICATED INPUTS, 76 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ALTERA CORP | unknown | 8542.39.00.01 | Intel | QFP | 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | 100 | |||||
|
EPM570T100A5
Altera Corporation
|
Check for Price | No | No | Transferred | 8.7 ns | 440 | FLASH PLD | SQUARE | CMOS | YES | YES | YES | S-PQFP-G100 | Not Qualified | e0 | 1 | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | ALTERA CORP | compliant | 8542.39.00.01 | QFP, TQFP100,.63SQ | ||||||||||||||||||||||
|
EPM570T100A5
Intel Corporation
|
Check for Price | No | Obsolete | 8.7 ns | 440 | FLASH PLD | SQUARE | CMOS | YES | YES | YES | S-PQFP-G100 | Not Qualified | e0 | 1 | 100 | PLASTIC | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | INTEL CORP | compliant | 8542.39.00.01 |