Filter Your Search
1 - 2 of 2 results
|
EPM5016PI20-20
Altera Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 7 | 8 | OT PLD | INDUSTRIAL | RECTANGULAR | CMOS | 7 DEDICATED INPUTS, 8 I/O | 16 MACROCELLS; SHARED INPUT/CLOCK; SHARED PRODUCT TERMS | 62.5 MHz | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.162 mm | 4.318 mm | ALTERA CORP | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||||||||
|
EPM5016PI-20
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 16 | 8 | 7 | 8 | OT PLD | INDUSTRIAL | RECTANGULAR | CMOS | 7 DEDICATED INPUTS, 8 I/O | MACROCELLS INTERCONNECTED BY PIA; 16 MAC... more | PAL-TYPE | 62.5 MHz | 160 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 220 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.162 mm | 4.318 mm | ALTERA CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 |