Filter Your Search
1 - 3 of 3 results
|
EP5358HUI
Altera Corporation
|
$1.6210 | Yes | Transferred | 3.6 V | 5.5 V | 2.4 V | 600 mA | YES | BUCK | 5 MHz | OUTPUT VOLTAGE RANGE FROM 1.8 V TO 3.3 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-XQCC-N16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 16 | UNSPECIFIED | QCCN | LCC16,.09SQ,16 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 2.25 mm | 2.5 mm | 1.2 mm | ALTERA CORP | 2.50 X 2.25 MM, 1.10 MM HEIGHT, UQFN-16 | compliant | EAR99 | 8542.39.00.01 | Intel | ||
|
EP5358HUI
Intel Corporation
|
$1.7683 | Yes | Obsolete | 3.6 V | 5.5 V | 2.4 V | 600 mA | YES | BUCK | 5 MHz | OUTPUT VOLTAGE RANGE FROM 1.8 V TO 3.3 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-XQCC-N16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 16 | UNSPECIFIED | QCCN | LCC16,.09SQ,16 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 2.25 mm | 2.5 mm | 1.2 mm | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | Intel | |||
|
EP5358HUI
Intel Enpirion Power Solutions
|
Check for Price | Yes | Transferred | 600 mA | YES | SWITCHING REGULATOR | VOLTAGE-MODE | INDUSTRIAL | S-PQCC-N16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.09SQ,16 | SQUARE | CHIP CARRIER | YES | NO LEAD | 400 µm | QUAD | ENPIRION INC | compliant | EAR99 | 8542.39.00.01 | Intel |