Filter Your Search
1 - 2 of 2 results
|
EP4CGX30CF19I7N
Intel Corporation
|
$108.8400 | Yes | Active | 1.2 V | 150 | 150 | 29440 | 1840 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 1840 CLBS | 472.5 MHz | 1.24 V | 1.16 V | S-PBGA-B324 | Not Qualified | e1 | 3 | 260 | 30 | 324 | PLASTIC/EPOXY | LBGA | BGA324,18X18,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 1.55 mm | INTEL CORP | 19 X 19 MM, 1 MM PITCH, LEAD FREE, FBGA-324 | compliant | EAR99 | 8542.39.00.01 | Intel | |||||
|
EP4CGX30CF19I7N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 150 | 150 | 29440 | 1840 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 1840 CLBS | 472.5 MHz | 1.24 V | 1.16 V | S-PBGA-B324 | Not Qualified | e1 | 3 | 260 | 30 | 324 | PLASTIC/EPOXY | LBGA | BGA324,18X18,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 1.55 mm | ALTERA CORP | 19 X 19 MM, 1 MM PITCH, LEAD FREE, FBGA-324 | unknown | 8542.39.00.01 | Intel | BGA | 324 |