Parametric results for: EP4CE10E22I7N under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ep4ce10e22i7n
Select parts from the table below to compare.
Compare
Compare
EP4CE10E22I7N
Altera Corporation
$33.6700 Yes Yes Transferred 1.2 V 91 91 10320 645 FIELD PROGRAMMABLE GATE ARRAY SQUARE 645 CLBS 472.5 MHz 1.25 V 1.15 V S-PQFP-G144 Not Qualified e3 3 144 PLASTIC/EPOXY HLFQFP QFP144,.87SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.65 mm ALTERA CORP QFP 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144 144 compliant 8542.39.00.01 Intel
EP4CE10E22I7N
Intel Corporation
$33.6700 Yes Active 1.2 V 91 91 10320 645 FIELD PROGRAMMABLE GATE ARRAY SQUARE 645 CLBS 472.5 MHz 1.25 V 1.15 V S-PQFP-G144 Not Qualified e3 3 144 PLASTIC/EPOXY HLFQFP QFP144,.87SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.65 mm INTEL CORP 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144 compliant 8542.39.00.01 Intel EAR99