Filter Your Search
1 - 2 of 2 results
|
EP3C16Q240C8N
Altera Corporation
|
$38.9135 | Yes | Yes | Transferred | 1.2 V | 160 | 160 | 15408 | 15408 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | CMOS | 15408 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PQFP-G240 | Not Qualified | e3 | 3 | 85 °C | 245 | 30 | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | RECTANGULAR | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | QFP | 34.60 X 34.60 MM, 4.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, QFP-240 | 240 | unknown | 8542.39.00.01 | Intel | |||
|
EP3C16Q240C8N
Intel Corporation
|
Check for Price | Yes | Active | 1.2 V | 160 | 160 | 15408 | 15408 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | CMOS | 15408 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PQFP-G240 | Not Qualified | e3 | 3 | 85 °C | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | RECTANGULAR | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | INTEL CORP | 34.60 X 34.60 MM, 4.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, QFP-240 | compliant | 8542.39.00.01 | Intel | EAR99 |