Filter Your Search
1 - 1 of 1 results
|
ELBK350ELL712AMP1S
Chemi-Con
|
Check for Price | Yes | Obsolete | 7.1 mF | 35 V | 3.145 A | 30 % | 17 mΩ | POLARIZED | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2.485 mA | .28 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 35.5 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |