Filter Your Search
1 - 3 of 3 results
|
EEUFS0J221
Panasonic Electronic Components
|
$0.0843 | Yes | Active | 220 µF | 6.3 V | 196 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.86 µA | 0.22 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 2 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
EEUFS0J221H
Panasonic Electronic Components
|
Check for Price | Yes | Active | 220 µF | 6.3 V | 196 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.86 µA | 0.22 | 105 °C | -40 °C | 2 | Radial | AMMO PACK | NO | 2.5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | RADIAL LEADED | unknown | EAR99 | 8532.22.00.20 | |||||
|
EEUFS0J221B
Panasonic Electronic Components
|
Check for Price | Yes | Active | 220 µF | 6.3 V | 196 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.86 µA | 0.22 | e3 | 105 °C | -40 °C | 2 | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic |