Parametric results for: EC4AW01HM under Other Signal Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ec4aw01hm
Select parts from the table below to compare.
Compare
Compare
EC4AW01HM
Cincon Electronics Corporation
$19.7300 Yes Active NO 5 V 24 V 1 A DC-DC REGULATED POWER SUPPLY MODULE HYBRID 84 % 36 V 9 V 0.5 % 0.5 % 1 1 5.1 V 4.9 V SHORT CIRCUIT 0.03535 Vrms 5 W NO 30 ms R-PDMA-P10 Not Qualified IEC, EN, UL 85 °C -40 °C 10 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY PIN/PEG 2.54 mm DUAL 31.8 mm 10.7 mm 20.3 mm CINCON ELECTRONICS CO LTD DIP, DIP14/24,.6 compliant EAR99 Cincon
EC4AW01HMS
Cincon Electronics Corporation
$23.4227 Yes Active YES 5 V 24 V 1 A DC-DC REGULATED POWER SUPPLY MODULE HYBRID 84 % 36 V 9 V 0.5 % 0.5 % 1 1 5.1 V 4.9 V SHORT CIRCUIT 0.03535 Vrms 5 W NO 30 ms R-PDMA-G18 Not Qualified IEC, EN, UL 85 °C -40 °C 18 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY GULL WING 2.54 mm DUAL 31.8 mm 11.9 mm 20.3 mm CINCON ELECTRONICS CO LTD SOP, GWDIP18/24,1.0 compliant EAR99