Filter Your Search
1 - 1 of 1 results
|
DSPIC30F5015-30I/PT
Microchip Technology Inc
|
$8.5518 | Yes | Yes | Active | 16 | 30 MHz | 2048 | 40 MHz | 52 | 7 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | NO | NO | FIXED POINT | YES | NO | MULTIPLE | YES | 5 | 1 | 8 | 24 | YES | FLASH | 200 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |