Filter Your Search
1 - 1 of 1 results
|
DSPIC30F2010-30I/W
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 30 MHz | 4096 | 512 | 512 | 40 MHz | 20 | 3 | YES | 3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | OPERATES AT 2.5 V MINIMUM SUPPLY @ 10 MHZ | YES | NO | NO | NO | FLOATING POINT | YES | NO | MULTIPLE | YES | 3 | 8 | 24 | YES | FLASH | 300 mA | 5.5 V | 2.5 V | INDUSTRIAL | X-XUUC-N | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 28 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | MATTE TIN | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | WAFER | WAFER | compliant | 3A991.A.2 | 8542.31.00.01 |