Filter Your Search
1 - 3 of 3 results
|
DSP56F803BU80E
NXP Semiconductors
|
$25.6249 | Yes | Not Recommended | 16 | 2048 | 16 | 16 | 80 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 152 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
DSP56F803BU80ER
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 16 | 16 | 80 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, PLASTIC, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 100 | |||||||
|
DSP56F803BU80E
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 2048 | 16 | 16 | 80 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 152 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, PLASTIC, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 100 |