Filter Your Search
1 - 2 of 2 results
|
DSC1101AI5-019.4400T
Microchip Technology Inc
|
Check for Price | Yes | Active | 19.44 MHz | 10 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||||
|
DSC1101AI5-019.4400
Microchip Technology Inc
|
Check for Price | Yes | Active | 19.44 MHz | 10 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | EAR99 | 8542.39.00.01 |