Filter Your Search
1 - 1 of 1 results
|
DSC1003AI3-125.0063T
Microchip Technology Inc
|
Check for Price | Yes | Active | 125.0063 MHz | 20 % | 10 KOHM, 25 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V | 2 ns | NO | 2 ns | 55/45 % | e4 | 85 °C | -40 °C | AEC-Q100; MIL-STD-883 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | DFN, 4 PIN | compliant | Clock |