Filter Your Search
1 - 2 of 2 results
|
DSC1001DL5-016.7722T
Microchip Technology Inc
|
Check for Price | Yes | Active | 16.7722 MHz | 10 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 55/45 % | e4 | 105 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||
|
DSC1001DL5-016.7722
Microchip Technology Inc
|
Check for Price | Yes | Active | 16.7722 MHz | 10 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 2 ns | 55/45 % | e4 | 105 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |