Filter Your Search
1 - 2 of 2 results
|
DSC1001DI5-005.0196
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5.0196 MHz | 10 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||||
|
DSC1001DI5-005.0196T
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5.0196 MHz | 10 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | EAR99 | 8542.39.00.01 |