Filter Your Search
1 - 2 of 2 results
|
DSC1001CL5-027.1200
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 27.12 MHz | 10 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | ||||||
|
DSC1001CL5-027.1200T
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 27.12 MHz | 10 % | 10 KOHM, 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V | 2 ns | NO | 2 ns | 55/45 % | 105 °C | -40 °C | AEC-Q100; MIL-STD-883 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | CDFN, COL, 4 PIN |