Filter Your Search
1 - 2 of 2 results
|
DSC1001CI5-005.0000T
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 MHz | 10 % | 10 KOHM, 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V | 2 ns | NO | 2 ns | 55/45 % | 85 °C | -40 °C | AEC-Q100; MIL-STD-883 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | CDFN, COL, 4 PIN | compliant | Clock | ||
|
DSC1001CI5-005.0000
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 MHz | 10 % | 10 KOHM, 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V | 2 ns | NO | 2 ns | 55/45 % | 85 °C | -40 °C | AEC-Q100; MIL-STD-883 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | CDFN, COL, 4 PIN | compliant | Clock |