Parametric results for: DSC1001AI1-066.0000T under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dsc1001ai10660000t
Select parts from the table below to compare.
Compare
Compare
DSC1001AI1-066.0000T
Microchip Technology Inc
Check for Price Yes Yes Active 66 MHz 50 % 10 KOHM, 15 pF 3.3 V CMOS ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE 2 ns NO 2 ns 12.2 mA 3.6 V 1.7 V 55/45 % e4 85 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.2,196 YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm MICROCHIP TECHNOLOGY INC SOLCC4,.2,196 compliant Clock