Filter Your Search
1 - 2 of 2 results
|
DS1E-S-DC5V
Panasonic Electronic Components
|
$3.5620 | Yes | Active | 5 V | 200 mW | 125 Ω | 3 A | 250 V | 220 V | 3 A | 500000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 4 V | 500 mV | 8 V | 125VA@250VAC | 3A@250VAC | 60W@220VDC | 2A@30VDC | 50 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CSA; UL | e4 | -40 °C | 70 °C | AC/DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 5 | BOX | 1 FORM C | EPOXY RESIN SEALED | NO | Gold (Au) | SOLDER | 9.9 mm | 9.9 mm | 15 mm | 15mm x 9.9mm x 9.9mm | 0.0034010668021336042 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic | ||
|
DS1E-S-DC5V-R
Panasonic Electronic Components
|
$5.5104 | Yes | Active | 200 mW | 125 Ω | 2 A | 250 V | 220 V | 2 A | 500000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 4 V | 500 mV | 5 V | 2A@250VAC | 2A@220VDC | 3 ms | 2 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX | NO | SOLDER | 9.9 mm | 9.9 mm | 15 mm | 15mm x 9.9mm x 9.9mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic |