Filter Your Search
1 - 1 of 1 results
|
DS14C237TN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 5 | 3 | 4 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 10 µA | EIA-232-E; V.28 | 3 | 10 V | 3.2 mA | INVERTED | 6.5 µs | 10 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 29.59 mm | 4.57 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | EAR99 | 8542.39.00.01 |