Filter Your Search
1 - 10 of 14 results
|
DPC-10-90
Signal Transformer Inc
|
$7.0247 | Transferred | 1.5 kV | 5 V | 90 mA | 5 V | 90 mA | 50 Hz | 500 Hz | POWER TRANSFORMER | OPERATING FREQUENCY: 50-500 HZ | NO | NO | 2 | DUAL 115V | 1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 21.08 mm | 25.4 mm | 34.92 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | |||||||
|
DPC-10-90E53
EWC Controls
|
Check for Price | Obsolete | 90 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||||
|
DPC-10-90B53
EWC Controls
|
Check for Price | Transferred | 90 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||||
|
DPC-10-90
Bel Fuse
|
Check for Price | Yes | Yes | Active | 1.5 kV | 5 V | 180 mA | 50 Hz | 500 Hz | POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115/230V | 1 VA | UL; CSA | PCB MOUNT | NO | 21.08 mm | 34.92 mm | 25.4 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 | ROHS COMPLIANT | ||||||
|
DPC-10-90B53
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 5 V | 180 mA | 5 V | 90 mA | POWER TRANSFORMER | PARALLEL CONNECTED | NO | NO | 2 | DUAL 115/230V | 1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 21.08 mm | 25.4 mm | 34.92 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | ||||||||||
|
DPC-10-90P53
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 5 V | 90 mA | 5 V | 90 mA | POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | DUAL 115V | 1 VA | UL; CSA | CHASSIS MOUNT | NO | 21.082 mm | 25.4 mm | 34.925 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | ||||||||||
|
DPC-10-90A53
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 5 V | 90 mA | 5 V | 90 mA | POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | DUAL 115V | 1 VA | UL; CSA | CHASSIS MOUNT | NO | 21.082 mm | 25.4 mm | 34.925 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | ||||||||||
|
DPC10-90
Regal Electronics
|
Check for Price | Contact Manufacturer | 1.5 kV | 5 V | 90 mA | 5 V | 90 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1 VA | THROUGH HOLE MOUNTED | NO | 21.082 mm | 25.4 mm | 34.925 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||
|
DPC-10-90C53
EWC Controls
|
Check for Price | Transferred | 90 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||||
|
EDPC10-90
Regal Electronics
|
Check for Price | Contact Manufacturer | 5 V | 90 mA | 5 V | 90 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 23.368 mm | 27.94 mm | 38.1 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 |