Parametric results for: DG408DY-E3 under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dg408dye3
Select parts from the table below to compare.
Compare
Compare
DG408DY-E3
Vishay Intertechnologies
$1.1279 Yes Active 15 V YES -15 V 100 Ω 15 Ω 150 ns 150 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS -20 V -5 V 8 1 75 dB 2 mA 20 V 5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm VISHAY INTERTECHNOLOGY INC SOIC-16 compliant Vishay
DG408DY-E3
Vishay Siliconix
$1.1341 Yes Active 15 V YES -15 V 100 Ω 15 Ω 150 ns 150 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS -20 V -5 V 8 1 75 dB 2 mA 20 V 5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm VISHAY SILICONIX SOP, SOP16,.25 unknown Vishay SOIC 16 8542.39.00.01