Filter Your Search
1 - 1 of 1 results
|
DF9-19S-1V(32)
Hirose Electric Co Ltd
|
$0.9192 | Yes | Yes | Active | 19 | 2 | 1 mm | 2 | 50 mΩ | 500 mA | FEMALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 250VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -45 °C | 125 °C | POLARIZATION POST | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | STAGGERED | BEIGE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.165 inch | 0.13 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose |