Parametric results for: DF14-30P-1.25H(25) under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: df1430p125h25
Select parts from the table below to compare.
Compare
Compare
DF14-30P-1.25H(25)
Hirose Electric Co Ltd
$1.9636 Yes Yes Obsolete 30 1 1.25 mm 1 30 mΩ 1 A MALE 30 Cycles BOARD POLYAMIDE TIN RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 500 MΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -35 °C 85 °C PEG Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT BEIGE 0.049 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.098 inch 0.224 inch 1.671 inch HIROSE ELECTRIC CO LTD ROHS COMPLIANT compliant Hirose