Parametric results for: DD62S0S5006 under D Type Connectors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: dd62s0s500
Select parts from the table below to compare.
Compare
Compare
DD62S0S5000/AA
Amphenol Positronic
$31.9847 Yes Active 62 3 5 mΩ FEMALE 1000 Cycles CABLE GLASS FILLED POLYESTER 4/C STEEL GOLD FLASH OVER NICKEL D SUBMINIATURE CONNECTOR STANDARDS: MIL-DTL-24308, SAE AS39029 1414VAC V NO 5 GΩ 6.5 A 20 AWG 30 AWG CSA;MIL;UL 94V-0 -55 °C 125 °C MACHINED Gold Flash (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT YES BLUE 0.095 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 THREADED ONE GENERAL PURPOSE 50u inch ZINC CRIMP 0.494 inch 0.411 inch 2.729 inch 0.15 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
DD62S0S500X/AA
Amphenol Positronic
$32.6193 Yes Active 62 3 5 mΩ FEMALE 1000 Cycles CABLE GLASS FILLED POLYESTER 4/C STEEL GOLD FLASH OVER NICKEL D SUBMINIATURE CONNECTOR STANDARDS: MIL-DTL-24308, SAE AS39029 1414VAC V NO 5 GΩ 6.5 A 20 AWG 30 AWG CSA;MIL;UL 94V-0 -55 °C 125 °C MACHINED Gold Flash (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT YES BLUE 0.095 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 THREADED ONE GENERAL PURPOSE 50u inch TIN CRIMP 0.494 inch 0.411 inch 2.729 inch 0.15 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
DD62S0S500X
Amphenol Positronic
$38.0618 No Active 62 3 5 mΩ FEMALE 1000 Cycles CABLE GLASS FILLED POLYESTER 4/C STEEL D SUBMINIATURE CONNECTOR STANDARDS: MIL-DTL-24308, SAE AS39029 1414VAC V NO 5 GΩ 6.5 A 20 AWG 30 AWG CSA;MIL;UL 94V-0 -55 °C 125 °C MACHINED STAGGERED RND PIN-SKT YES BLUE 0.095 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 THREADED ONE GENERAL PURPOSE 50u inch TIN CRIMP 0.494 inch 0.411 inch 2.729 inch 0.15 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
DD62S0S5000
Amphenol Positronic
$40.6787 No Active 62 3 5 mΩ FEMALE 1000 Cycles CABLE GLASS FILLED POLYESTER 4/C STEEL D SUBMINIATURE CONNECTOR STANDARDS: MIL-DTL-24308, SAE AS39029 1414VAC V NO 5 GΩ 6.5 A 20 AWG 30 AWG CSA;MIL;UL 94V-0 -55 °C 125 °C MACHINED STAGGERED RND PIN-SKT YES BLUE 0.095 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 THREADED ONE GENERAL PURPOSE 50u inch ZINC CRIMP 0.494 inch 0.411 inch 2.729 inch 0.15 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30 Amphenol
DD62S0S500S
Amphenol Positronic
$42.2502 No Active 62 3 5 mΩ FEMALE 1000 Cycles CABLE GLASS FILLED POLYESTER 4/C STAINLESS STEEL D SUBMINIATURE CONNECTOR STANDARDS: MIL-DTL-24308, SAE AS39029 1414VAC V NO 5 GΩ 6.5 A 20 AWG 30 AWG CSA;MIL;UL 94V-0 -55 °C 125 °C MACHINED STAGGERED RND PIN-SKT YES BLUE 0.095 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 THREADED ONE GENERAL PURPOSE 50u inch CRIMP 0.494 inch 0.411 inch 2.729 inch 0.15 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
DD62S0S500S/AA
Amphenol Positronic
$42.2502 Yes Active 62 3 5 mΩ FEMALE 1000 Cycles CABLE GLASS FILLED POLYESTER 4/C STAINLESS STEEL D SUBMINIATURE CONNECTOR STANDARDS: MIL-DTL-24308, SAE AS39029 1414VAC V NO 5 GΩ 6.5 A 20 AWG 30 AWG CSA;MIL;UL 94V-0 -55 °C 125 °C MACHINED STAGGERED RND PIN-SKT YES BLUE 0.095 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 THREADED ONE GENERAL PURPOSE 50u inch CRIMP 0.494 inch 0.411 inch 2.729 inch 0.15 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30