Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
DCR804SG0404
Marconi Circuit Technology Inc
|
||
|
DCR804SG0404
Usha Ltd
|
Most Relevant | Technical | Operating Conditions | Physical | Other | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Part Life Cycle Code
|
On-State Voltage-Max
|
On-state Current-Max
|
Leakage Current-Max
|
DC Gate Trigger Current-Max
|
Repetitive Peak Off-state Voltage
|
Trigger Device Type
|
Circuit Commutated Turn-off Time-Nom
|
Critical Rate of Rise of Off-State Voltage-Min
|
DC Gate Trigger Voltage-Max
|
Non-Repetitive Pk On-state Cur
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Surface Mount
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
Transferred | 1.62 V | 715 kA | 50 mA | 200 mA | 300 V | SCR | 166 µs | 300 V/us | 3.5 V | 11.2 kA | 125 °C | -55 °C | NO | MARCONI CIRCUIT TECHNOLOGY INC | , | unknown | EAR99 | |
Contact Manufacturer | 1.62 V | 715 kA | 50 mA | 200 mA | 300 V | SCR | 166 µs | 300 V/us | 3.5 V | 11.2 kA | 125 °C | -55 °C | NO | USHA LTD | , | unknown | EAR99 |
|
DCR804SG0404
Marconi Circuit Technology Inc
|
Check for Price | Transferred | 1.62 V | 715 kA | 50 mA | 200 mA | 300 V | SCR | 166 µs | 300 V/us | 3.5 V | 11.2 kA | 125 °C | -55 °C | NO | MARCONI CIRCUIT TECHNOLOGY INC | , | unknown | EAR99 | ||
|
DCR804SG0404
Usha Ltd
|
Check for Price | Contact Manufacturer | 1.62 V | 715 kA | 50 mA | 200 mA | 300 V | SCR | 166 µs | 300 V/us | 3.5 V | 11.2 kA | 125 °C | -55 °C | NO | USHA LTD | , | unknown | EAR99 |