Parametric results for: DB25S-1AWN-A191-A197-146 under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: db25s1awna191a197146
Select parts from the table below to compare.
Compare
Compare
DB-25S-1-A-W-N-A191-A197-146
ITT Interconnect Solutions
Check for Price Yes Yes Active 25 2 7.5 A FEMALE BOARD AND PANEL PCT-POLYESTER/POLYETHYLENE 3/B STEEL GOLD OVER NICKEL RIGHT ANGLE D SUBMINIATURE CONNECTOR NO NO NO e4 NO 94V-0 -55 °C 125 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch NO HOLE .12 LOCKING ONE GENERAL PURPOSE 2.84 mm TIN SOLDER 0.494 inch 0.196 inch 2.08 inch ITT CANNON compliant