Parametric results for: D6417751RBA240HVU0 under Microprocessors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: d6417751rba240hvu0
Select parts from the table below to compare.
Compare
Compare
D6417751RBA240HVU0
Renesas Electronics Corporation
$54.0846 Yes No Active 32 240 MHz 32 32 32.768 kHz YES 3.3 V MICROPROCESSOR, RISC CMOS IT ALSO OPERATES AT 1.5 V YES FLOATING POINT YES YES 3.6 V 3 V INDUSTRIAL S-PBGA-B256 3 85 °C -40 °C 256 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.6 mm 27 mm 27 mm RENESAS ELECTRONICS CORP BGA 27 X 27 MM, 1.27 MM PITCH, PLASTIC, LEAD FREE, BGA-256 256 PRBG0256DM compliant 8542.31.00.01 Renesas Electronics