Filter Your Search
1 - 2 of 2 results
|
D38999/27HJ35CE
TE Connectivity
|
$400.5820 | Yes | Active | 128 | 5 A | MALE | BOARD AND PANEL | 25 | STAINLESS STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | E | 22 AWG | 28 AWG | NO | ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | 128 | 22D | RND PIN-SKT | THREADED | 79 | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | SOLDER | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.20 | |||||
|
D38999/27HJ35CE
Glenair Inc
|
$1,617.4908 | Active | 128 | MALE | BOARD AND PANEL | 25 | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | E | ENVIRONMENT RESISTANT; CORROSION RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | 128 | 22D | THREADED | 79 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | WELD MOUNT RECEPTACLE | PASSIVATED | SOLDER | J35 | GLENAIR INC | compliant |