Filter Your Search
1 - 2 of 2 results
|
D3241
TE Connectivity
|
$3.7240 | Yes | Transferred | 100 mW | 90 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 500000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 33 mA | 2.25 V | -2.25 V | 3 V | 2A@250VAC | 2A@220VDC | -0.6 dB | -15.1 dB | 9 ms | 9 ms | 18 ms | 1.45 | CECC; CSA; IEC; UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | IP67 | NO | SOLDER | 7.3 mm | 10.7 mm | 15 mm | 15mm X 7.3mm X 10.7mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | TE Connectivity | ||
|
D3241
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 100 mW | 90 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 500000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 33 mA | 2.25 V | -2.25 V | 3 V | 2A@250VAC | 2A@220VDC | -0.6 dB | -15.1 dB | 9 ms | 9 ms | 18 ms | 1.45 | CECC; CSA; IEC; UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | IP67 | NO | SOLDER | 7.3 mm | 10.7 mm | 15 mm | 15mm X 7.3mm X 10.7mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | TE Connectivity |