Parametric results for: CYT4BB7CEBQ0AEEGST under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cyt4bb7cebq0aeegst
Select parts from the table below to compare.
Compare
Compare
CYT4BB7CEBQ0AEEGST
Infineon Technologies AG
Check for Price Active 32 250 MHz 4521984 786432 CORTEX-M7 80 MHz 116 83 YES 1.1 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES YES YES 166 116 33 8 8 YES FLASH 287 mA 1.15 V 1.05 V S-PQFP-G144 125 °C -40 °C 144 PLASTIC/EPOXY HLFQFP QFP144,.86SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm INFINEON TECHNOLOGIES AG TEQFP-144 compliant