Parametric results for: CY7C291AL-25WC under EPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c291al25wc
Select parts from the table below to compare.
Compare
Compare
CY7C291AL-25WC
Cypress Semiconductor
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 25 ns UVPROM COMMON 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 60 mA 60 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T24 Not Qualified e0 70 °C 24 CERAMIC, GLASS-SEALED WDIP DIP24,.3 RECTANGULAR IN-LINE, WINDOW NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 31.877 mm 7.62 mm CYPRESS SEMICONDUCTOR CORP DIP 0.300 INCH, WINDOWED, CERDIP-24 24 not_compliant EAR99 8542.32.00.61