Parametric results for: CY7C245A-45WMB under EPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c245a45wmb
Select parts from the table below to compare.
Compare
Compare
CY7C245A-45WMB
Cypress Semiconductor
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 25 ns UVPROM PROGRAMMABLE SYNCHRONOUS OR ASYNCHRONOUS... more COMMON 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 120 mA 120 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T24 Not Qualified e0 125 °C -55 °C MIL-STD-883 24 CERAMIC, GLASS-SEALED WDIP DIP24,.3 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 31.877 mm 7.62 mm CYPRESS SEMICONDUCTOR CORP DIP 0.300 INCH, SLIM, WINDOWED, CERDIP-24 24 not_compliant 3A001.A.2.C 8542.32.00.61