Filter Your Search
1 - 3 of 3 results
|
CS5016-KP16
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 1 | 0.0015 % | 16 | 50 kHz | 16.25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -4.5 V | -5 V | 1 | BINARY, OFFSET BINARY | TRACK | CMOS | COMMERCIAL | SERIAL, PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 52.07 mm | CIRRUS LOGIC INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||||
|
CS5016-KP16
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 4.5 V | 1 | 0.0015 % | 16 | 50 kHz | 16.25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -4.5 V | -5 V | 1 | BINARY, OFFSET BINARY | TRACK | CMOS | COMMERCIAL | SERIAL, PARALLEL, WORD | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 52.07 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | DIP | 40 | |||||
|
CS5016-KP16
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 6.3 V | 1 | 0.0015 % | 16 | 50 kHz | 16.25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -6.3 V | -5 V | 1 | BINARY | TRACK | 19 mA | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.39.00.01 |