Filter Your Search
1 - 3 of 3 results
|
CS5016-KL16
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 6.3 V | 1 | 0.0015 % | 16 | 50 kHz | 16.25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -6.3 V | -5 V | 1 | BINARY | TRACK | 19 mA | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | CRYSTAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | |||||||||
|
CS5016-KL16
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 1 | 0.0015 % | 16 | 50 kHz | 16.25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -4.5 V | -5 V | 1 | BINARY, OFFSET BINARY | TRACK | CMOS | COMMERCIAL | SERIAL, PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | CIRRUS LOGIC INC | unknown | PLASTIC, LCC-44 | |||||||
|
CS5016-KL16
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 4.5 V | 1 | 0.0015 % | 16 | 50 kHz | 16.25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -4.5 V | -5 V | 1 | BINARY, OFFSET BINARY | TRACK | CMOS | COMMERCIAL | SERIAL, PARALLEL, WORD | S-PQCC-J44 | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | PLASTIC, LCC-44 | LCC | 44 |