Filter Your Search
1 - 10 of 81 results
|
CS5016-BP32
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 1 | 0.0015 % | 16 | 26.5 kHz | 32.5 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -4.5 V | -5 V | 1 | BINARY, OFFSET BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL, PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 52.07 mm | CIRRUS LOGIC INC | PLASTIC, DIP-40 | unknown | ||||||||
|
CS5016-JL32
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 4.5 V | 1 | 0.003 % | 16 | 26.5 kHz | 32.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -4.5 V | -5 V | 1 | BINARY, OFFSET BINARY | TRACK | CMOS | COMMERCIAL | SERIAL, PARALLEL, WORD | S-PQCC-J44 | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | LCC | 44 | 8542.39.00.01 | |||||||
|
CS5016-JL16
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 6.3 V | 1 | 0.003 % | 16 | 50 kHz | 16.25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -6.3 V | -5 V | 1 | BINARY | TRACK | 19 mA | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | CRYSTAL SEMICONDUCTOR CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | ||||||||||
|
CS5016-KP32
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 4.5 V | 1 | 0.0015 % | 16 | 26.5 kHz | 32.5 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -4.5 V | -5 V | 1 | BINARY, OFFSET BINARY | TRACK | CMOS | COMMERCIAL | SERIAL, PARALLEL, WORD | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 52.07 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 40 | 8542.39.00.01 | |||||||
|
CS5016-KL32
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 1 | 0.0015 % | 16 | 26.5 kHz | 32.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -4.5 V | -5 V | 1 | BINARY, OFFSET BINARY | TRACK | CMOS | COMMERCIAL | SERIAL, PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | CIRRUS LOGIC INC | QCCJ, LDCC44,.7SQ | unknown | LCC | 44 | 8542.39.00.01 | ||||||
|
CS5016-AL16
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.0015 % | 16 | YES | ADC SUBSYSTEM | -5 V | 1 | OFFSET BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | CRYSTAL SEMICONDUCTOR CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | |||||||||||||
|
CS5016-TD16
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.0015 % | 16 | 50 kHz | 16.25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | BINARY, OFFSET BINARY | TRACK | CMOS | MILITARY | SERIAL, PARALLEL, WORD | R-GDIP-T40 | e0 | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.84 mm | 52.32 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 40 | 8542.39.00.01 | 3A001.A.2.C | |||||
|
CS5016-AP16
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 1 | 0.003 % | 16 | 50 kHz | 16.25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -4.5 V | -5 V | 1 | BINARY, OFFSET BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL, PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 52.07 mm | CIRRUS LOGIC INC | PLASTIC, DIP-40 | unknown | ||||||||
|
CS5016-SE16
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 6.3 V | 1 | 0.0076 % | 16 | 50 kHz | 16.25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -6.3 V | -5 V | 1 | BINARY | TRACK | 19 mA | CMOS | MILITARY | PARALLEL, WORD | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | CRYSTAL SEMICONDUCTOR CORP | QCCN, LCC44,.65SQ | unknown | ||||||||||
|
CS5016-JU16
Crystal Semiconductor Corp
|
Check for Price | Obsolete | 5 V | 5 V | 1 | 0.003 % | 16 | A/D CONVERTER | -5 V | 1 | BINARY, OFFSET BINARY | CMOS | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | CRYSTAL SEMICONDUCTOR CORP | , DIE OR CHIP | unknown | 8542.39.00.01 |