Filter Your Search
1 - 6 of 6 results
|
CRCW12060000Z0EAC
Vishay Intertechnologies
|
$0.0102 | Yes | Active | 250 mW | 1206 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT : 3.5A | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | ||||
|
CRCW12060000Z0EA
Vishay Intertechnologies
|
$0.0177 | Yes | Yes | Active | 250 mW | 1206 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED CURRENT: 3.5A | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | ||
|
CRCW12060000Z0EA
Vishay Dale
|
$0.0230 | Active | unknown | Vishay | |||||||||||||||||||||||||||||
|
CRCW12060000Z0EAC
Vishay Dale
|
$0.0272 | Active | unknown | Vishay | |||||||||||||||||||||||||||||
|
CRCW12060000Z0EAHP
Vishay Intertechnologies
|
$0.0809 | Yes | Yes | Active | 750 mW | 1206 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 10A | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.1 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | ||
|
CRCW12060000Z0EAHP
Vishay Dale
|
$0.1116 | Active | unknown | Vishay |