Parametric results for: CR202552F under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: cr202552f
Select parts from the table below to compare.
Compare
Compare
CR202552F-13
MERITEK Electronics Corporation
Check for Price Yes Active 25.5 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, 13 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm MERITEK ELECTRONICS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
CR202552F0
Strong Capacitor Co Ltd
Check for Price Contact Manufacturer 25.5 kΩ 1 % 750 mW 2010 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CR2010F 200 V 125 °C -55 °C 2 600 µm 5 mm 2.5 mm STRONG CAPACITOR CO LTD unknown EAR99
CR202552F
MERITEK Electronics Corporation
Check for Price Yes Yes Active 25.5 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm MERITEK ELECTRONICS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
CR202552FC
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Obsolete 25.5 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR 70 °C YES 150 V 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE BULK WRAPAROUND 500 µm 2 mm 1.25 mm HOKURIKU ELECTRIC INDUSTRY CO LTD CHIP unknown EAR99