Parametric results for: CP2103 under Bus Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cp2103
Select parts from the table below to compare.
Compare
Compare
CP2103-GM
Silicon Laboratories Inc
$2.9458 Yes Yes Active 12 MBps 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO OPERATES BETWEEN 4.5 TO 5.25 V IN USB BUS POWER 26 mA 3.6 V 3 V INDUSTRIAL S-XQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 28 UNSPECIFIED HVQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm SILICON LABORATORIES INC QFN QFN-28 28 compliant 3A991.A.2 8542.31.00.01 Silicon Labs
CP2103-GMR
Silicon Laboratories Inc
$2.9542 Yes Yes Active YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 3.6 V 3 V INDUSTRIAL S-XQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 28 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm SILICON LABORATORIES INC QFN 5 X 5 MM, LEAD FREE, QFN-28 28 compliant 8542.31.00.01 Silicon Labs