Filter Your Search
1 - 2 of 2 results
|
CMSH1-20MBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | 20 V | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | |||||
|
CMSH1-20MBK
Central Semiconductor Corp
|
Check for Price | No | Active | 1 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | 20 V | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | SMA, SUPERMINI-2 | 2 |