Filter Your Search
1 - 3 of 3 results
|
CFM-4020V-050-165
CUI Devices
|
Check for Price | Yes | Active | 5 V | 87 mA | DC FAN | APPROVAL: TUV; UL | 6.3 CFM | 70000 h | 16.5 dB | 2.79 mmH2O | 440 mW | 5000 rpm | CE; CUL | 70 °C | -10 °C | PBT | AXIAL | 40 mm | 29 g | 40 mm | 40 mm | CUI DEVICES | compliant | CUI Devices | ||
|
CFM-4020V-050-165-11
CUI Devices
|
Check for Price | Yes | Active | 5 V | 87 mA | DC FAN | APPROVAL: TUV; UL | 6.3 CFM | 70000 h | 16.5 dB | 2.79 mmH2O | 440 mW | 5000 rpm | CE; CUL | 70 °C | -10 °C | PBT | AXIAL | 40 mm | 29 g | 40 mm | 20 mm | CUI DEVICES | compliant | |||
|
CFM-4020V-050-165-20
CUI Devices
|
Check for Price | Yes | Active | 5 V | 87 mA | DC FAN | APPROVAL: TUV; UL | 6.3 CFM | 70000 h | 16.5 dB | 2.79 mmH2O | 440 mW | 5000 rpm | CE; CUL | 70 °C | -10 °C | PBT | AXIAL | 40 mm | 29 g | 40 mm | 20 mm | CUI DEVICES | compliant |