Filter Your Search
1 - 3 of 3 results
|
CFM-4010B-250-195-22
CUI Devices
|
Check for Price | Yes | Active | unknown | ||||||||||||||||||||||||
|
CFM-4010B-250-195
CUI Devices
|
Check for Price | Yes | Active | 24 V | 50 mA | DC FAN | APPROVAL: TUV; UL | 4.22 CFM | 70000 h | 19.5 dB | 1.78 mmH2O | 1.2 W | 5000 rpm | CE; CUL | 70 °C | -10 °C | PBT | AXIAL | BALL | 40 mm | 13.4 g | 10.5 mm | 40 mm | unknown | CUI DEVICES | CUI Devices | ||
|
CFM-4010B-250-195-20
CUI Devices
|
Check for Price | Yes | Active | 24 V | 50 mA | DC FAN | APPROVAL: TUV; UL | 4.22 CFM | 70000 h | 19.5 dB | 1.78 mmH2O | 1.2 W | 5000 rpm | CE; CUL | 70 °C | -10 °C | PBT | AXIAL | BALL | 40 mm | 13.4 g | 10.5 mm | 40 mm | unknown | CUI DEVICES |