Filter Your Search
1 - 10 of 61 results
|
CD4093BM96
Texas Instruments
|
$0.2126 | Yes | Yes | Active | 5 V | 380 ns | 380 ns | 4 | 2 | YES | SOP | 50 pF | YES | 4000/14000/40000 | NAND GATE | CMOS | 6.8 mA | 600 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4093BM
Texas Instruments
|
$0.2992 | Yes | Yes | Active | 5 V | 380 ns | 380 ns | 4 | 2 | YES | SOP | 50 pF | YES | 4000/14000/40000 | NAND GATE | CMOS | 6.8 mA | 600 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4093BMT
Texas Instruments
|
$0.4019 | Yes | Yes | Obsolete | 5 V | 380 ns | 380 ps | 4 | 2 | YES | SOP | 50 pF | YES | 4000/14000/40000 | NAND GATE | CMOS | 6.8 mA | 600 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4093BMJ/883C
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | YES | NAND GATE | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD4093BMJ/883B
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 2 | NO | DIP | YES | 4000/14000/40000 | NAND GATE | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD4093BMJ/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 840 ns | 840 ns | 4 | 2 | NO | DIP | 50 pF | YES | 4000/14000/40000 | NAND GATE | CMOS | 15 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||||
|
TTCD4093BMW/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 450 ns | 4 | 2 | YES | DFP | YES | NAND GATE | CMOS | 15 V | 3 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
TTCD4093BMW/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 450 ns | 4 | 2 | YES | DFP | YES | NAND GATE | CMOS | 15 V | 3 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD4093BMD/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | YES | NAND GATE | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD4093BMJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 450 ns | 450 ns | 4 | 2 | NO | DIP | 50 pF | YES | 4000/14000/40000 | NAND GATE | CMOS | 360 µA | 15 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 |