Filter Your Search
1 - 5 of 5 results
|
CD4035BF3A
Texas Instruments
|
$16.7986 | Yes | No | Active | 5 V | 500 ns | 200 ns | 1 | 4 | NO | DIP | 2 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | J AND K BAR SERIAL INPUT | 8.5 MHz | 4.2 mA | CONFIGURABLE | 3 mA | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD4035BF3A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1 | 4 | NO | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | J AND KBAR SERIAL INPUT | CONFIGURABLE | 18 V | 3 V | MILITARY | R-GDIP-T16 | COMMERCIAL | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | ||||||||||||||||||||||||
|
CD4035BF3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 500 ns | 1 | 4 | NO | DIP | 2 MHz | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | CONFIGURABLE | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
CD4035BF3A
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 1 | 4 | NO | DIP | 2 MHz | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | J AND KBAR SERIAL INPUT | CONFIGURABLE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD4035BF/3A
RCA
|
Check for Price | No | Obsolete | 5 V | 500 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | CONFIGURABLE | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 |