Filter Your Search
1 - 10 of 62 results
|
CD4012BM96
Texas Instruments
|
$0.2258 | Yes | Yes | Active | 5 V | 250 ns | 250 ns | 2 | 4 | YES | SOP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 6.8 mA | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD4012BM
Texas Instruments
|
$0.2776 | Yes | Yes | Lifetime Buy | 5 V | 250 ns | 250 ns | 2 | 4 | YES | SOP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 6.8 mA | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD4012BMN
Texas Instruments
|
Check for Price | Obsolete | 5 V | 250 ns | 2 | 4 | NO | DIP | 50 pF | 4000/14000/40000 | NAND GATE | CMOS | 15 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.215 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD4012BMW/883C
Texas Instruments
|
Check for Price | No | Obsolete | YES | DFP | NO | NAND GATE | CMOS | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD4012BMS
Integrated Device Technology Inc
|
Check for Price | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | , | compliant | 8542.39.00.01 | 2020-06-12 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CD4012BMD
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 250 ns | 2 | 4 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
TTCD4012BMJ/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 250 ns | 2 | 4 | NO | DIP | NO | 4000/14000/40000 | NAND GATE | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD4012BM96E4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 250 ns | 250 ns | 2 | 4 | YES | SOP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 6.8 mA | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
TTCD4012BMJ/883B
Twilight Technology Inc
|
Check for Price | No | Active | 250 ns | 2 | 4 | NO | DIP | NO | 4000/14000/40000 | NAND GATE | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD4012BMW/883B
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 250 ns | 2 | 4 | YES | DFP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 15 V | 3 V | MILITARY | R-GDFP-F14 | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.614 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |