Filter Your Search
1 - 2 of 2 results
|
CD4011BCSJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 250 ns | 4 | 2 | YES | SOP | 4000/14000/40000 | NAND GATE | CMOS | 15 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 5.30 MM, EIAJ TYPE2, SOP-14 | 14 | compliant | 8542.39.00.01 | ||||
|
CD4011BCSJX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 250 ns | 4 | 2 | YES | SOP | 4000/14000/40000 | NAND GATE | CMOS | 15 V | 3 V | MILITARY | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown |