Parametric results for: CAT24C256WIGT3 under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: cat24c256wigt3
Select parts from the table below to compare.
Compare
Compare
CAT24C256WI-GT3
onsemi
$0.3936 Yes Active 262.144 kbit 8 32KX8 5 V 400 kHz EEPROM 100 YEAR DATA RETENTION 100 1000000 Write/Erase Cycles 1010DDDR 1 32000 32.768 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ONSEMI SOIC 8, 150 mils SOIC-8 8 751BD compliant EAR99 8542.32.00.71 onsemi
CAT24C256WI-GT3
Rochester Electronics LLC
Check for Price Yes Yes Active 262.144 kbit 8 32KX8 3.3 V 400 kHz EEPROM 1 32000 32.768 k SYNCHRONOUS SERIAL I2C 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 COMMERCIAL e4 NOT SPECIFIED 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC 0.150 INCH, GREEN, MS-012, SOIC-8 8 unknown
CAT24C256WI-GT3
Catalyst Semiconductor
Check for Price Yes Yes Transferred 262.144 kbit 8 32KX8 3.3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 32000 32.768 k SYNCHRONOUS SERIAL I2C 1 µA 1 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm CATALYST SEMICONDUCTOR INC SOIC 0.150 INCH, GREEN, MS-012, SOIC-8 8 unknown EAR99 8542.32.00.51